Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 In Stock | 1 : ¥102.46000 Box | - | Box | Active | 350 F | 0%, +20% | 2.7 V | 2.8mOhm | 1500 Hrs @ 65°C | Solder Lug | Through Hole | Radial, Can - Solder Lug - 4 Lead | - | 1.254" Dia (31.85mm) | 2.421" (61.50mm) | -50°C ~ 65°C | ||
103 In Stock | 1 : ¥526.99000 Box | - | Box | Active | 3000 F | 0%, +20% | 2.7 V | 0.28mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Axial, Can - Screw Terminals | - | 2.402" Dia x 6.496" L (61.00mm x 165.00mm) | - | -40°C ~ 65°C | ||
85 In Stock | 1 : ¥795.37000 Bulk | Bulk | Active | 100 F | - | 12 V | 20mOhm @ 1kHz | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 6.614" L x 1.654" W (168.00mm x 42.00mm) | 3.543" (90.00mm) | -40°C ~ 65°C | |||
64 In Stock | 1 : ¥749.56000 Box | - | Box | Active | 58 F | 0%, +20% | 16 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.850" W (240.00mm x 47.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
73 In Stock | 1 : ¥104.84000 Bulk | Bulk | Active | 400 F | -10%, +30% | 2.7 V | 4mOhm @ 1kHz | 1000 Hrs @ 60°C | Solder Lug | Through Hole | Radial, Can - Solder Lug | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.756" (70.00mm) | -40°C ~ 65°C | |||
95 In Stock 150 Factory | 1 : ¥110.09000 Bulk | Bulk | Active | 400 F | -10%, +30% | 3 V | 3mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.362" (60.00mm) | -40°C ~ 85°C | |||
35 In Stock | 1 : ¥111.82000 Bulk | Bulk | Active | 400 F | -10%, +30% | 2.7 V | 1.8mOhm @ 1kHz | 1000 Hrs @ 65°C | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | 0.502" (12.75mm) | 1.378" Dia (35.00mm) | 2.953" (75.00mm) | -40°C ~ 65°C | |||
8 In Stock | 1 : ¥96.79000 Bulk | Bulk | Active | 400 F | -10%, +30% | 2.7 V | 2.2mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - 4 Lead | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.756" (70.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥27,578.21000 Box | - | Box | Active | 88 F | - | 102 V | 7.6mOhm | 1500 Hrs @ 65°C | Quick Connect, Disconnect | Chassis Mount | Module | - | 19.744" L x 18.898" W (501.50mm x 480.00mm) | 0.689" (17.50mm) | -40°C ~ 65°C | ||
0 In Stock Check Lead Time | 1 : ¥97.53000 Bulk | - | Bulk | Active | 350 F | - | 2.7 V | 3.2mOhm | - | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.886" (22.50mm) | 1.311" Dia (33.30mm) | 2.520" (64.00mm) | -40°C ~ 65°C | ||
0 In Stock Check Lead Time | 1 : ¥185.13000 Bulk | Bulk | Active | 500 F | -10%, +30% | 2.7 V | 1.2mOhm @ 1kHz | 2000 Hrs @ 65°C | Quick Connect, Disconnect | Chassis Mount | Radial, Can - 3 Lead | 0.810" (20.57mm) | 1.378" Dia (35.00mm) | 3.346" (85.00mm) | -40°C ~ 65°C |