A759MS685M2EAAE482

DigiKey Part Number
399-14162-ND
Manufacturer
Manufacturer Product Number
A759MS685M2EAAE482
Description
CAP ALUM HYBRID 33UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8 µF 250 V Aluminum - Polymer Capacitors Radial, Can 482mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A759MS685M2EAAE482 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
482mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Ripple Current @ High Frequency
780 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.71000¥13.71
10¥10.51700¥105.17
50¥9.65800¥482.90
250¥7.24368¥1,810.92
500¥7.08506¥3,542.53
Manufacturers Standard Package