EEF-CT1D330R | |
---|---|
DigiKey Part Number | P18992TR-ND - Tape & Reel (TR) P18992CT-ND - Cut Tape (CT) P18992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CT1D330R |
Description | CAP ALUM POLY 33UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.66100 | ¥86.61 |
50 | ¥7.90120 | ¥395.06 |
100 | ¥6.47340 | ¥647.34 |
500 | ¥5.16644 | ¥2,583.22 |
1,000 | ¥4.55866 | ¥4,558.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.68827 | ¥12,908.94 |