A768KE107M1VLAS036 | |
---|---|
DigiKey Part Number | 399-A768KE107M1VLAS036TR-ND - Tape & Reel (TR) 399-A768KE107M1VLAS036CT-ND - Cut Tape (CT) 399-A768KE107M1VLAS036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE107M1VLAS036 |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE107M1VLAS036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.93200 | ¥39.32 |
50 | ¥3.13120 | ¥156.56 |
100 | ¥2.58520 | ¥258.52 |
500 | ¥2.01986 | ¥1,009.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.71685 | ¥1,716.85 |
2,000 | ¥1.61588 | ¥3,231.76 |
5,000 | ¥1.51488 | ¥7,574.40 |
10,000 | ¥1.41388 | ¥14,138.80 |
25,000 | ¥1.36339 | ¥34,084.75 |
50,000 | ¥1.31289 | ¥65,644.50 |