Aluminum - Polymer Capacitors

Results: 2
Manufacturer
KEMETPanasonic Electronic Components
Series
A770ZUU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
HybridPolymer
Capacitance
270 µF330 µF
Voltage - Rated
25 V50 V
ESR (Equivalent Series Resistance)
10mOhm19mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 135°C
Ripple Current @ Low Frequency
116.25 mA @ 120 Hz825 mA @ 100 Hz
Ripple Current @ High Frequency
2.325 A @ 100 kHz5.5 A @ 100 kHz
Size / Dimension
0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)0.661" (16.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEH-ZU1J181UV
EEH-ZU1H271UP
CAP ALUM HYBRID 330UF 20% 35V SM
Panasonic Electronic Components
466
In Stock
1 : ¥27.67000
Cut Tape (CT)
250 : ¥14.26648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
50 V
10mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
-
825 mA @ 100 Hz
5.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A770KS566M1JLAS031
A770KS337M1ELAS019
CAP ALUM POLY 820UF 20% 2.5V TH
KEMET
421
In Stock
1 : ¥6.65000
Cut Tape (CT)
400 : ¥3.07365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
25 V
19mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
116.25 mA @ 120 Hz
2.325 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.492" (12.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.