A768MS227M1GLAS022 | |
---|---|
DigiKey Part Number | 399-A768MS227M1GLAS022TR-ND - Tape & Reel (TR) 399-A768MS227M1GLAS022CT-ND - Cut Tape (CT) 399-A768MS227M1GLAS022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS227M1GLAS022 |
Description | CAP ALUM POLY 220UF 20% 40V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS227M1GLAS022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥5.32000 | ¥53.20 |
50 | ¥4.65160 | ¥232.58 |
100 | ¥3.79050 | ¥379.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.61848 | ¥1,447.39 |
800 | ¥2.84305 | ¥2,274.44 |
1,200 | ¥2.67072 | ¥3,204.86 |
2,000 | ¥2.49845 | ¥4,996.90 |
4,000 | ¥2.36921 | ¥9,476.84 |
10,000 | ¥2.28305 | ¥22,830.50 |
20,000 | ¥2.24514 | ¥44,902.80 |