63PZJ150M10X15 | |
---|---|
DigiKey Part Number | 1189-63PZJ150M10X15-ND |
Manufacturer | |
Manufacturer Product Number | 63PZJ150M10X15 |
Description | CAP ALUM POLY HYB 150UF 63V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 165 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥15.58200 | ¥155.82 |
50 | ¥12.29180 | ¥614.59 |
100 | ¥11.27950 | ¥1,127.95 |
500 | ¥9.59480 | ¥4,797.40 |
1,000 | ¥9.08415 | ¥9,084.15 |
3,000 | ¥8.55415 | ¥25,662.45 |
5,000 | ¥8.24103 | ¥41,205.15 |