Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥1,655.37000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
25 In Stock | 1 : ¥1,711.50000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.047" (1.19mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Violet | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
0 In Stock Check Lead Time | 1,000 : ¥1.22748 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Violet | ISO 10993, UL Style 1007/1569 | Biological Compatibility |