Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock Value Added Item | 1 : ¥176.91000 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 11/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.193" (4.90mm) | Foil, Braid | 16.40' (5.00m) | Black | UL Style 2464 | Drain Wire | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | ||
1 In Stock Value Added Item | 1 : ¥927.40000 Bulk | Bulk | Active | Multi-Pair | 20 (10 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.240" (6.10mm) | Foil, Braid | 25.00' (7.62m) | Beige | - | Splice Free | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Poly-Vinyl Chloride (PVC) |