Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
375 In Stock 2 Factory | 1 : ¥63.57000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.465" (11.81mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
900 In Stock | 1 : ¥91.25000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 14 AWG | - | Copper, Bare | Polyurethane (PU) | 0.492" (12.50mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Abrasion Resistant, Flame Retardant, Oil Resistant | 1000 V | - | Industrial | - | Thermoplastic Elastomer (TPE) |