Single Conductor Cables (Hook-Up Wire)

Results: 2
Jacket Color
BlackBlue
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BLACK
6715 BK005
HOOK-UP STRND 18AWG BLACK 100'
Alpha Wire
140
In Stock
1 : ¥789.17000
Spool
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.067" (1.70mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
HOOK-UP STRANDED BLUE
6715 BL005
HOOK-UP STRND 18AWG BLUE 100'
Alpha Wire
59
In Stock
1 : ¥789.17000
Spool
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.067" (1.70mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Blue
UL Style 11028
-
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.