Multiple Conductor Cables

Results: 2
Manufacturer
Alpha WireBelden Inc.
Series
-MachFlex™
Number of Conductors
2 (1 Pair Twisted)4
Wire Gauge
18 AWG20 AWG
Conductor Strand
7/0.0121"16/30
Jacket (Insulation) Diameter
0.219" (5.56mm)0.296" (7.52mm)
Shield Type
-Foil
Length
100.0' (30.5m)1000.0' (304.8m)
Jacket Color
BlackGray
Ratings
-UL Style 2587
Features
Drain Wire, UV ResistantOil Resistant
Voltage
300 V600 V
Operating Temperature
-20°C ~ 105°C-
Usage
Communication, ControlIndustrial, Signal, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)0.0380" (0.965mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
73804W 0081000
73804W 0081000
CABLE 4COND 18AWG GRAY
Belden Inc.
1,000
In Stock
1,000 : ¥12.14757
Spool
Spool
Active
Multi-Conductor
4
18 AWG
16/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.296" (7.52mm)
-
1000.0' (304.8m)
Gray
UL Style 2587
Oil Resistant
600 V
-
Industrial, Signal, Control
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
M9520010-BKxxx
M9520010 BK005
CABLE 2COND 20AWG BLK SHLD 100'
Alpha Wire
2
In Stock
1 : ¥489.18000
Spool
-
Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
20 AWG
7/0.0121"
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.219" (5.56mm)
Foil
100.0' (30.5m)
Black
-
Drain Wire, UV Resistant
300 V
-20°C ~ 105°C
Communication, Control
0.0380" (0.965mm)
Poly-Vinyl Chloride (PVC)
Showing
of 2

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.