Multiple Conductor Cables

Results: 2
Manufacturer
LAPPLumberg Automation
Series
-ÖLFLEX®
Packaging
BulkDigi-Spool®, Continuous Spool
Cable Type
MicrophoneMulti-Conductor
Number of Conductors
48
Wire Gauge
16 AWG20 AWG
Conductor Strand
26/3430/0.0102"
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Material
Ethylene Propylene Terpolymer Rubber (EPDM)Thermoplastic Polymer
Jacket (Insulation) Diameter
0.381" (9.68mm)0.421" (10.69mm)
Shield Type
BraidDouble Braid
Length
250.0' (76.2m)Enter Number of Feet in Order Quantity
Jacket Color
BlackGray
Features
-Oil Resistant
Operating Temperature
-50°C ~ 90°C-
Usage
AudioIndustrial
Jacket (Insulation) Thickness
0.0370" (0.940mm)-
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)Poly-Vinyl Chloride (PVC)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
Grade
Qualification
601xxxcy
601604CY
CABLE 4COND 16AWG GRAY SHLD FEET
LAPP
1,904
In Stock
1 : ¥40.55000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
16 AWG
30/0.0102"
Copper, Bare
Thermoplastic Polymer
0.421" (10.69mm)
Braid
Enter Number of Feet in Order Quantity
Gray
-
Oil Resistant
-
-
Industrial
-
Poly-Vinyl Chloride (PVC)
-
-
0
In Stock
Check Lead Time
250 : ¥104.50884
Bulk
-
Bulk
Active
Microphone
8
20 AWG
26/34
Copper, Tinned
Ethylene Propylene Terpolymer Rubber (EPDM)
0.381" (9.68mm)
Double Braid
250.0' (76.2m)
Black
-
-
600 V
-50°C ~ 90°C
Audio
0.0370" (0.940mm)
Ethylene Propylene Terpolymer Rubber (EPDM)
-
-
Showing
of 2

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.