Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock Value Added Item | 1 : ¥101.49000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.079" (2.01mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | ||
10 In Stock Value Added Item | 1 : ¥47.23000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Silicone Rubber | 0.059" (1.50mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | ||
4 In Stock Value Added Item | 1 : ¥47.23000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Silicone Rubber | 0.059" (1.50mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | White | UL Style 3132 | High Temperature, Oil Resistant | ||
19 In Stock Value Added Item | 1 : ¥68.73000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Orange | UL Style 3132 | High Temperature, Oil Resistant | ||
13 In Stock Value Added Item | 1 : ¥68.73000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Blue | UL Style 3132 | High Temperature, Oil Resistant | ||
11 In Stock Value Added Item | 1 : ¥68.73000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | ||
11 In Stock Value Added Item | 1 : ¥68.73000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Yellow | UL Style 3132 | High Temperature, Oil Resistant | ||
10 In Stock Value Added Item | 1 : ¥68.73000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | ||
7 In Stock Value Added Item | 1 : ¥68.73000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Green | UL Style 3132 | High Temperature, Oil Resistant |