Flat Ribbon Cables

Results: 5
Manufacturer
3MAlpha Wire
Series
-38118125
Packaging
BulkSpool
Number of Conductors
101520
Pitch
0.044" (1.12mm)0.050" (1.27mm)0.100" (2.54mm)
Length
1.00' (304.80mm)50.0' (15.24m)100.0' (30.48m)
Wire Gauge
24 AWG26 AWG
Conductor Strand
7 Strands / 32 AWG7 Strands / 34 AWG
Jacket Color
GrayMultiple
Ribbon Thickness
0.042" (1.07mm)0.044" (1.12mm)0.054" (1.37mm)
Ribbon Width
0.500" (12.70mm)0.660" (16.76mm)0.880" (22.35mm)0.968" (24.59mm)
Voltage
300 V600 V
Ratings
UL E42769UL Style 20462UL Style 2713
Features
-Zippable
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Grade
Qualification
Operating Temperature
Ratings
Features
8125 Series Ribbon Cable 10 Ct
8125/10 100
CBL RIBN 10COND 0.1 GRAY 100'
3M
261
In Stock
1 : ¥1,933.87000
Spool
Spool
Active
Flat Cable
10
0.100" (2.54mm)
100.0' (30.48m)
24 AWG
7 Strands / 32 AWG
Unshielded
Gray
0.054" (1.37mm)
0.968" (24.59mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL E42769
Zippable
3811/10
3811/10 300
CBL RIBN 10COND 0.05 MULTIPLE 1'
3M
477
In Stock
Value Added Item
1 : ¥12.95000
Bulk
Bulk
Active
Flat Cable
10
0.050" (1.27mm)
1.00' (304.80mm)
26 AWG
7 Strands / 34 AWG
Unshielded
Multiple
0.042" (1.07mm)
0.500" (12.70mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 20462
Zippable
304-28-15-MC-0xx0F
3541/7 MC005
CBL RIBN 15COND 0.044 MULT 100'
Alpha Wire
4
In Stock
6
Factory
1 : ¥3,655.10000
Spool
-
Spool
Active
Flat Cable
15
0.044" (1.12mm)
100.0' (30.48m)
24 AWG
7 Strands / 32 AWG
Unshielded
Multiple
0.044" (1.12mm)
0.660" (16.76mm)
Poly-Vinyl Chloride (PVC)
600 V
-
MIL-DTL-16878/1 Type B
-20°C ~ 105°C
UL Style 2713
-
304-28-20-MC-0xxxF
3542/7 MC005
CBL RIBN 20COND 0.044 MULT 100'
Alpha Wire
7
In Stock
4
Factory
1 : ¥6,996.91000
Spool
-
Spool
Active
Flat Cable
20
0.044" (1.12mm)
100.0' (30.48m)
24 AWG
7 Strands / 32 AWG
Unshielded
Multiple
0.044" (1.12mm)
0.880" (22.35mm)
Poly-Vinyl Chloride (PVC)
600 V
-
MIL-DTL-16878/1 Type B
-20°C ~ 105°C
UL Style 2713
-
3811/10
3811/10 300
CBL RIBN 10COND 0.05 MULTI 50'
3M
0
In Stock
Value Added Item
1 : ¥375.07000
Bulk
Bulk
Active
Flat Cable
10
0.050" (1.27mm)
50.0' (15.24m)
26 AWG
7 Strands / 34 AWG
Unshielded
Multiple
0.042" (1.07mm)
0.500" (12.70mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 20462
Zippable
Showing
of 5

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).