Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥411.39000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
114 In Stock | 1 : ¥411.39000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
180 In Stock 94 Factory | 1 : ¥479.02000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
26 In Stock | 1 : ¥479.02000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | ||
41 In Stock | 1 : ¥411.39000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
19 In Stock | 1 : ¥326.74000 Spool | - | Spool | Active | Hook-Up | 18 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.104" (2.64mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
16 In Stock | 1 : ¥721.03000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 19/0.0185" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
12 In Stock | 1 : ¥721.03000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 19/0.0185" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | ||
1 In Stock | 1 : ¥1,310.86000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 600V | -40°C ~ 105°C | Green | UL Style 1015/1230 | - |