Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock Value Added Item | 1 : ¥416.36000 Bulk | Bulk | Active | Flat Cable | 10 | 0.050" (1.27mm) | 50.0' (15.24m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
0 In Stock Value Added Item | 1 : ¥320.12000 Bulk | Bulk | Active | Flat Cable | 10 | 0.025" (0.64mm) | 50.0' (15.24m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | - | Thermoplastic Elastomer (TPE) | 150 V | -40°C ~ 105°C | UL Style 20297 | - |