Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock 293,000 Factory Value Added Item | 1 : ¥145.00000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.125" (3.18mm) | Foil | 50.00' (15.24m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
9 In Stock 26,000 Factory Value Added Item | 1 : ¥216.44000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.142" (3.61mm) | Foil | 50.00' (15.24m) | Gray | - | Drain Wire | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0080" (0.203mm) | Poly-Vinyl Chloride (PVC) |