Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1,000 : ¥23.09635 Spool | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | Foil | 1000.0' (304.8m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
2,100 In Stock 300 Factory | 100 : ¥28.27240 Spool | Spool | Active | Multi-Conductor | 8 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.224" (5.69mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
84 In Stock | 1 : ¥3,748.55000 Spool | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
48 In Stock | 1 : ¥11,686.57000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 1000.0' (304.8m) | Chrome | - | Drain Wire | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | Polypropylene (PP) | |||
978 In Stock | 1 : ¥30.22000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.208" (5.28mm) | Foil, Spiral | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire | 300 V | - | Communication, Control | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
1,372 In Stock 4,000 Factory | 1 : ¥104.29000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.296" (7.52mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,000 In Stock | 500 : ¥25.71806 Box | Box | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.264" (6.71mm) | - | 500.0' (152.4m) | Chrome | UL Style 2576 | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
83 In Stock | 1 : ¥5,382.08000 Spool | - | Spool | Active | Multi-Conductor | 10 | 20 AWG | 26/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.307" (7.80mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | ||
1,000 In Stock 28,000 Factory | 1,000 : ¥24.46790 Spool | Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.264" (6.71mm) | - | 1000.0' (304.8m) | Chrome | UL Style 2576 | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
16 In Stock 400 Factory | 1 : ¥3,188.86000 Spool | Spool | Active | Multi-Conductor | 8 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.229" (5.82mm) | - | 100.0' (30.5m) | Chrome | UL Style 2576 | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
2 In Stock 11 Factory | 1 : ¥11,904.03000 Spool | - | Spool | Active | Multi-Conductor | 8 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.234" (5.94mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
23 In Stock | 1 : ¥2,959.80000 Spool | - | Spool | Active | Multi-Conductor | 10 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.213" (5.41mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | ||
6 In Stock Value Added Item | 1 : ¥952.20000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | - | 50.00' (15.24m) | Chrome | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
8 In Stock Value Added Item | 1 : ¥3,600.92000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.246" (6.25mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0330" (0.838mm) | Polyethylene (PE) | ||
0 In Stock Check Lead Time | 1,000 : ¥5.18672 Spool | - | Spool | Active | Multi-Conductor | 9 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.220" (5.59mm) | Foil | 1000.0' (304.8m) | Gray | UL Style CMR | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Security, Sound | 0.0180" (0.457mm) | Polypropylene (PP) | ||
0 In Stock Check Lead Time | 500 : ¥25.71806 Spool | Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.264" (6.71mm) | - | 500.0' (152.4m) | Chrome | UL Style 2576 | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |