Single Conductor Cables (Hook-Up Wire)

Results: 17
Series
-1332
Packaging
Digi-Spool®, Continuous SpoolSpool
Wire Gauge
16 AWG20 AWG24 AWG26 AWG
Conductor Strand
7/0.0063"11/0.0063"19/0.0114"21/0.0071"
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (XLPVC), IrradiatedPolyethylene (XLPE), IrradiatedSilicone Rubber
Jacket (Insulation) Diameter
0.040" (1.02mm)0.052" (1.32mm)0.055" (1.40mm)0.057" (1.45mm)0.069" (1.75mm)0.085" (2.16mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)0.013" (0.33mm)0.015" (0.38mm)0.016" (0.41mm)
Length
25.00' (7.62m)50.00' (15.24m)100.0' (30.5m)500.0' (152.4m)Enter Number of Feet in Order Quantity
Operating Temperature
-80°C ~ 200°C-30°C ~ 150°C-10°C ~ 105°C
Jacket Color
BlackBlueBrownGreenOrangeRedWhiteWhite (Off-White/Pink Tone)Yellow
Ratings
UL Style 10368UL Style 1332UL Style 1430UL Style 1569UL Style 3132
Features
-High Temperature, Oil ResistantOil Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP-STRANDED-RED
3132-24-1-0500-004-1-TS
HOOK-UP STRND 24AWG RED 500'
CNC Tech
118
In Stock
1 : ¥717.14000
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
Red
UL Style 3132
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED GREEN
1332-16-1-0500-007-1-TS
HOOK-UP STRND 16AWG GRN FEET
CNC Tech
3,299
In Stock
1 : ¥11.09000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
16 AWG
19/0.0114"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.085" (2.16mm)
0.013" (0.33mm)
Enter Number of Feet in Order Quantity
300V
-80°C ~ 200°C
Green
UL Style 1332
-
-
-
HOOK-UP-STRANDED-RED
1332-16-1-0500-004-1-TS
HOOK-UP STRND 16AWG RED FEET
CNC Tech
4,639
In Stock
1 : ¥15.74000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
16 AWG
19/0.0114"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.085" (2.16mm)
0.013" (0.33mm)
Enter Number of Feet in Order Quantity
300V
-80°C ~ 200°C
Red
UL Style 1332
-
-
-
HOOK-UP STRANDED BLACK
1332-16-1-0500-001-1-TS
HOOK-UP STRND 16AWG BLK FEET
CNC Tech
2,424
In Stock
1 : ¥15.74000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
16 AWG
19/0.0114"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.085" (2.16mm)
0.013" (0.33mm)
Enter Number of Feet in Order Quantity
300V
-80°C ~ 200°C
Black
UL Style 1332
-
-
-
HOOK-UP STRANDED ORANGE
1430-26-1-0500-008-1-TS
HOOK-UP STRND 26AWG ORANGE
CNC Tech
1,500
In Stock
500 : ¥1.20674
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Orange
UL Style 1430
Oil Resistant
-
-
HOOK-UP-STRANDED-BLUE
1430-26-1-0500-005-1-TS
HOOK-UP STRND 26AWG BLUE
CNC Tech
3,000
In Stock
500 : ¥1.32998
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Blue
UL Style 1430
Oil Resistant
-
-
HOOK-UP STRANDED YELLOW
1430-26-1-0500-003-1-TS
HOOK-UP STRND 26AWG YELLOW
CNC Tech
2,000
In Stock
500 : ¥1.32998
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Yellow
UL Style 1430
Oil Resistant
-
-
HOOK-UP STRANDED BROWN
1430-20-1-0500-006-1-TS
HOOK-UP STRND 20AWG BROWN
CNC Tech
2,500
In Stock
500 : ¥2.28482
Spool
-
Spool
Active
Hook-Up
20 AWG
21/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.069" (1.75mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Brown
UL Style 1430
Oil Resistant
-
-
HOOK-UP STRANDED BLACK
1569-24-1-0500-001-1-TS
HOOK-UP STRND 24AWG BLK 500'
CNC Tech
47
In Stock
1 : ¥411.81000
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.055" (1.40mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
-
-
HOOK-UP-STRANDED-RED
1430-26-1-0500-004-1-TS
HOOK-UP STRND 26AWG RED 500'
CNC Tech
17
In Stock
1 : ¥552.67000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Red
UL Style 1430
Oil Resistant
-
-
1430-XX-1-0500-002-1-TS
1430-26-1-0500-002-1-TS
HOOK-UP STRND 26AWG WHT 500'
CNC Tech
17
In Stock
1 : ¥552.67000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
White (Off-White/Pink Tone)
UL Style 1430
Oil Resistant
-
-
HOOK-UP STRANDED WHITE
10368-26-1-0500-002-1-TS
HOOK-UP STRND 26AWG WHT 500'
CNC Tech
16
In Stock
1 : ¥561.30000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.040" (1.02mm)
0.010" (0.25mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
White
UL Style 10368
Oil Resistant
-
-
HOOK-UP-STRANDED-RED
1430-26-1-0500-004-1-TS
HOOK-UP STRND 26AWG 300V RED 25'
CNC Tech
36
In Stock
Value Added Item
1 : ¥48.00000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
25.00' (7.62m)
300V
-10°C ~ 105°C
Red
UL Style 1430
Oil Resistant
-
-
HOOK-UP STRANDED GREEN
1430-26-1-0500-007-1-TS
HOOK-UP STRND 26AWG GREEN
CNC Tech
0
In Stock
Check Lead Time
500 : ¥1.32998
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Green
UL Style 1430
Oil Resistant
-
-
HOOK-UP STRANDED BLACK
1430-26-1-0500-001-1-TS
HOOK-UP STRND 26AWG 300V BLK 25'
CNC Tech
11
In Stock
Value Added Item
1 : ¥48.00000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
25.00' (7.62m)
300V
-10°C ~ 105°C
Black
UL Style 1430
Oil Resistant
-
-
HOOK-UP STRANDED BLACK
1430-26-1-0500-001-1-TS
HOOK-UP STRND 26AWG 300V BLK 50'
CNC Tech
12
In Stock
Value Added Item
1 : ¥84.31000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Black
UL Style 1430
Oil Resistant
-
-
HOOK-UP STRANDED BLACK
1430-26-1-0500-001-1-TS
HOOK-UP STRND 26AWG BLK 100'
CNC Tech
5
In Stock
Value Added Item
1 : ¥135.61000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-10°C ~ 105°C
Black
UL Style 1430
Oil Resistant
-
-
Showing
of 17

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.