25464 BK199 | |
---|---|
DigiKey Part Number | 25464BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25464 BK199 |
Description | CABLE 4COND 20AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.87000 | ¥66.87 |
3 | ¥61.62333 | ¥184.87 |
5 | ¥59.45600 | ¥297.28 |
7 | ¥58.22571 | ¥407.58 |
10 | ¥56.67200 | ¥566.72 |
25 | ¥53.26720 | ¥1,331.68 |
50 | ¥50.47900 | ¥2,523.95 |
100 | ¥48.31110 | ¥4,831.11 |