Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,836 In Stock | 1 : ¥9.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 18 AWG | 19/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.060" (1.52mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 1 : ¥11.68000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.043" (1.09mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 5,000 : ¥2.92604 Bulk | Bulk | Active | Hook-Up, Dual Wall | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.043" (1.09mm) | 0.004" (0.09mm) | - | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-22759 and MIL-C-27500 |