Flat Ribbon Cables

Results: 2
Length
5.0' (1.52m)10.0' (3.05m)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
3754/100
3754/100 300
CBL RIBN 100COND 0.025 GRAY 5'
3M
0
In Stock
Value Added Item
1 : ¥224.22000
Bulk
Bulk
Active
Flat Cable
100
0.025" (0.64mm)
5.0' (1.52m)
30 AWG
7 Strands / 38 AWG
Unshielded
Gray
0.025" (0.64mm)
2.500" (63.50mm)
Poly-Vinyl Chloride (PVC)
30 V
-20°C ~ 105°C
UL Style 20596
-
3754/100
3754/100 300
CBL RIBN 100COND 0.025 GRAY 10'
3M
0
In Stock
Value Added Item
1 : ¥405.87000
Bulk
Bulk
Active
Flat Cable
100
0.025" (0.64mm)
10.0' (3.05m)
30 AWG
7 Strands / 38 AWG
Unshielded
Gray
0.025" (0.64mm)
2.500" (63.50mm)
Poly-Vinyl Chloride (PVC)
30 V
-20°C ~ 105°C
UL Style 20596
-
Showing
of 2

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).