Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,440 In Stock | 305 : ¥6.92472 Spool | - | Spool | Active | Hook-Up, Shielded | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.102" (2.59mm) | 0.015" (0.38mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | Black | UL Style 1185 | - | ||
2 In Stock Value Added Item | 1 : ¥1,879.78000 Spool | - | Spool | Active | Hook-Up, Shielded | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.102" (2.59mm) | 0.015" (0.38mm) | 498.7' (152.0m) | 300V | -20°C ~ 80°C | Black | UL Style 1185 | - |