Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,400 In Stock | 100 : ¥5.17280 Spool | - | Spool | Active | Hook-Up | 18 AWG | 7/26 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.068" (1.73mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Red | - | - | - | MIL-W-16878E/1 | ||
7 In Stock | 1 : ¥2,883.11000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | UL Style 1569/1581 | - | - | - | ||
15 In Stock | 1 : ¥2,883.45000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | UL Style 1569/1581 | - | - | - | ||
20 In Stock 1 Factory | 1 : ¥749.47000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 7/26 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.068" (1.73mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Black | - | - | - | MIL-W-16878E/1 |