Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥2,373.00000 Spool | Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | 105°C | UL Style 2651 | - | |||
0 In Stock Check Lead Time | 300 : ¥3.42610 Spool | Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | -10°C ~ 105°C | UL Style 2651 | - |