Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,457 In Stock | 1 : ¥5.08000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 24 AWG | 19/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.040" (1.02mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
18,551 In Stock | 1 : ¥9.73000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 24 AWG | 19/0.0051" | Copper, Tinned | Polymer | 0.045" (1.14mm) | 0.008" (0.20mm) | Enter Number of Feet in Order Quantity | 750/1300V | 125°C | Black | - | - | - | - |