Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥264.27000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
237 In Stock 2,000 Factory Value Added Item | 1 : ¥196.98000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569, ASTM B-33 | - | |||
32 In Stock 28,500 Factory Value Added Item | 1 : ¥555.21000 Bulk | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.080" (2.03mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | White | UL Style 1007/1569, ASTM B-33 | - | |||
20 In Stock Value Added Item | 1 : ¥123.84000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Green | UL Style 1007/1569, ASTM B-33 | - | |||
20 In Stock 2,000 Factory Value Added Item | 1 : ¥123.84000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Yellow | UL Style 1007/1569, ASTM B-33 | - | |||
17 In Stock Value Added Item | 1 : ¥123.84000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Orange | UL Style 1007/1569, ASTM B-33 | - | |||
17 In Stock Value Added Item | 1 : ¥123.84000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Gray | UL Style 1007/1569, ASTM B-33 | - | |||
13 In Stock 12,500 Factory Value Added Item | 1 : ¥123.84000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Blue | UL Style 1007/1569, ASTM B-33 | - | |||
6 In Stock 500 Factory Value Added Item | 1 : ¥123.84000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | White | UL Style 1007/1569, ASTM B-33 | - | |||
6 In Stock Value Added Item | 1 : ¥123.84000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Brown | UL Style 1007/1569, ASTM B-33 | - | |||
17 In Stock Value Added Item | 1 : ¥196.98000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Violet | UL Style 1007/1569, ASTM B-33 | - |