5951 RD001 | |
---|---|
DigiKey Part Number | A5951R-100-ND |
Manufacturer | |
Manufacturer Product Number | 5951 RD001 |
Description | HOOK-UP SOLID 30AWG RED 100' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Red 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1423 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.00000 | ¥553.00 |
3 | ¥511.44333 | ¥1,534.33 |
5 | ¥485.49000 | ¥2,427.45 |
10 | ¥456.92900 | ¥4,569.29 |
25 | ¥425.77560 | ¥10,644.39 |
50 | ¥402.41100 | ¥20,120.55 |
100 | ¥381.63930 | ¥38,163.93 |