Single Conductor Cables (Hook-Up Wire)

Results: 4
Wire Gauge
18 AWG22 AWG
Conductor Strand
7/3016/30
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Diameter
0.062" (1.57mm)0.111" (2.82mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)0.032" (0.81mm)
Voltage
300V600V
Jacket Color
BlackRed
Ratings
ISO 10993, UL Style 1007/1569UL Style 1015/1230
Features
-Biological Compatibility
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BLACK
3051 BK005
HOOK-UP STRND 22AWG BLACK 100'
Alpha Wire
385
In Stock
1 : ¥299.65000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED RED
3051 RD005
HOOK-UP STRND 22AWG RED 100'
Alpha Wire
140
In Stock
1 : ¥299.65000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Red
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED BLACK
461816 BK005
HOOK-UP STRND 18AWG BLACK 100'
Alpha Wire
108
In Stock
1 : ¥269.26000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 1015/1230
-
HOOK-UP STRANDED RED
461816 RD005
HOOK-UP STRND 18AWG RED 100'
Alpha Wire
45
In Stock
1 : ¥269.26000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 1015/1230
-
Showing
of 4

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.