Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥4,007.06000 Bulk | - | Bulk | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | 7/22 | - | Polyurethane (PU) | 0.256" (6.50mm) | Foil, Braid | 328.1' (100.0m) | Green | - | - | -40°C ~ 70°C | - | - | Polyethylene (PE) | ||
6 In Stock | 1 : ¥1,889.26000 Bag | - | Bag | Active | Multi-Conductor | 4 | 22 AWG | 7/22 | - | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | 164.0' (50.0m) | Black | - | UV Resistant | -45°C ~ 60°C | Industrial Environments - IP67 | - | - |