Multiple Conductor Cables

Results: 2
Manufacturer
Alpha WireBelden Inc.
Series
-Classics
Number of Conductors
22 (1 Pair Twisted)
Wire Gauge
10 AWG24 AWG
Conductor Strand
7/0.0385"7/32
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Diameter
0.156" (3.96mm)0.365" (9.27mm)
Shield Type
-Foil
Jacket Color
BlackChrome
Features
-Drain Wire
Operating Temperature
-30°C ~ 80°C-25°C ~ 90°C
Usage
-Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)0.0470" (1.194mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
9501 Series
9501 060100
CABLE 2COND 24AWG CHROME SHLD
Belden Inc.
20,400
In Stock
200
Factory
100 : ¥11.66530
Spool
Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.156" (3.96mm)
Foil
100.0' (30.5m)
Chrome
-
Drain Wire
-
-30°C ~ 80°C
Computer
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
M3902 BK002
M3902 BK005
CABLE 2COND 10AWG BLACK 100'
Alpha Wire
18
In Stock
1 : ¥1,601.12000
Spool
-
Spool
Active
Multi-Conductor
2
10 AWG
7/0.0385"
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.365" (9.27mm)
-
100.0' (30.5m)
Black
-
-
600 V
-25°C ~ 90°C
-
0.0470" (1.194mm)
Poly-Vinyl Chloride (PVC)
Showing
of 2

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.