Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥1,479.73000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
10 In Stock | 1 : ¥7,484.40000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E |