Single Conductor Cables (Hook-Up Wire)

Results: 18
Wire Gauge
16 AWG18 AWG20 AWG22 AWG24 AWG28 AWG
Conductor Strand
7/307/327/3610/3016/3026/30
Jacket (Insulation) Diameter
0.047" (1.19mm)0.056" (1.42mm)0.062" (1.57mm)0.069" (1.75mm)0.079" (2.01mm)0.092" (2.34mm)0.111" (2.82mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)0.032" (0.81mm)
Length
100.0' (30.5m)1000.0' (304.8m)5000' (1524.0m)
Voltage
300V600V
Operating Temperature
-40°C ~ 105°C-20°C ~ 105°C
Jacket Color
BlackBlueGreenRedWhiteYellow
Ratings
ISO 10993, UL Style 1007/1569ISO 10993, UL Style 1015
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED RED
3075 RD001
HOOK-UP STRND 18AWG RED
Alpha Wire
11,000
In Stock
1,000 : ¥2.63026
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
HOOK-UP STRANDED BLACK
3051 BK005
HOOK-UP STRND 22AWG BLACK 100'
Alpha Wire
389
In Stock
1 : ¥299.65000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED RED
3051 RD005
HOOK-UP STRND 22AWG RED 100'
Alpha Wire
142
In Stock
1 : ¥299.65000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Red
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED WHITE
3050 WH001
HOOK-UP STRND 24AWG WHT 1000'
Alpha Wire
153
In Stock
1 : ¥1,517.57000
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
White
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED BLACK
3050 BK001
HOOK-UP STRND 24AWG BLACK 1000'
Alpha Wire
96
In Stock
1 : ¥1,517.57000
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED YELLOW
3050 YL001
HOOK-UP STRND 24AWG YELLOW 1000'
Alpha Wire
32
In Stock
1 : ¥1,517.57000
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Yellow
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED RED
3050 RD001
HOOK-UP STRND 24AWG RED 1000'
Alpha Wire
30
In Stock
1 : ¥1,517.57000
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Red
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED GREEN
3051 GR001
HOOK-UP STRND 22AWG GRN 1000'
Alpha Wire
38
In Stock
1 : ¥1,562.35000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Green
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED BLACK
3051 BK001
HOOK-UP STRND 22AWG BLACK 1000'
Alpha Wire
37
In Stock
1 : ¥1,562.35000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED RED
3055 RD001
HOOK-UP STRND 18AWG RED 1000'
Alpha Wire
244
In Stock
1 : ¥2,061.09000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Red
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED BLACK
3055 BK001
HOOK-UP STRND 18AWG BLACK 1000'
Alpha Wire
101
In Stock
1 : ¥2,061.09000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED BLACK
3053 BK013
HOOK-UP STRND 20AWG BLACK
Alpha Wire
15,000
In Stock
5,000 : ¥0.83740
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
5000' (1524.0m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED RED
3048 RD005
HOOK-UP STRND 28AWG RED 100'
Alpha Wire
83
In Stock
1 : ¥247.09000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.047" (1.19mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Red
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED BLUE
3050 BL001
HOOK-UP STRND 24AWG BLU 1000'
Alpha Wire
22
In Stock
1 : ¥1,517.57000
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED BLUE
3051 BL001
HOOK-UP STRND 22AWG BLU 1000'
Alpha Wire
25
In Stock
1 : ¥1,562.35000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED GREEN
3055 GR001
HOOK-UP STRND 18AWG GRN 1000'
Alpha Wire
13
In Stock
1 : ¥2,061.09000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Green
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED BLACK
3057 BK001
HOOK-UP STRND 16AWG BLACK 1000'
Alpha Wire
19
In Stock
1 : ¥3,258.35000
Spool
-
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.092" (2.34mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED RED
3057 RD001
HOOK-UP STRND 16AWG RED 1000'
Alpha Wire
11
In Stock
1 : ¥3,258.35000
Spool
-
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.092" (2.34mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Red
ISO 10993, UL Style 1007/1569
Biological Compatibility
Showing
of 18

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.