Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1,000 : ¥29.23780 Bulk | - | Bulk | Active | Flat Cable | 16 | 0.050" (1.27mm) | 1000' (304.80m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 0.800" (20.32mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
845 In Stock | 1 : ¥77.79000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 0.800" (20.32mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - |