Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock Value Added Item | 1 : ¥1,489.13000 Bulk | Bulk | Active | Hook-Up | 20 AWG | 10/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569, ASTM B-33 | - | |||
6 In Stock 1,000 Factory Value Added Item | 1 : ¥2,840.19000 Bulk | Bulk | Active | Hook-Up | 20 AWG | 10/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -20°C ~ 105°C | Red | UL Style 1007/1569, ASTM B-33 | - | |||
4 In Stock Value Added Item | 1 : ¥3,400.14000 Bulk | Bulk | Active | Hook-Up | 20 AWG | 10/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -20°C ~ 105°C | Blue | UL Style 1007/1569, ASTM B-33 | - | |||
0 In Stock Value Added Item | 1 : ¥1,813.67000 Bulk | Bulk | Active | Hook-Up | 20 AWG | 10/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -20°C ~ 105°C | Green | UL Style 1007/1569, ASTM B-33 | - | |||
0 In Stock Value Added Item | 1 : ¥3,655.01000 Bulk | Bulk | Active | Hook-Up | 20 AWG | 10/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -20°C ~ 105°C | Gray | UL Style 1007/1569, ASTM B-33 | - |