Flat Ribbon Cables

Results: 3
Number of Conductors
616
Length
10.0' (3.05m)25.0' (7.62m)50.0' (15.24m)
Ribbon Width
0.300" (7.62mm)0.800" (20.32mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
3365/06
3365/06 300SF
CBL RIBN 6COND 0.05 GRAY 25'
3M
11
In Stock
Value Added Item
1 : ¥124.60000
Bulk
Bulk
Active
Flat Cable
6
0.050" (1.27mm)
25.0' (7.62m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.300" (7.62mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 2651
Splice Free, Zippable
3365/16
3365/16 300SF
CBL RIBN 16COND 0.05 GRAY 50'
3M
6
In Stock
Value Added Item
1 : ¥373.30000
Bulk
Bulk
Active
Flat Cable
16
0.050" (1.27mm)
50.0' (15.24m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.800" (20.32mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 2651
Splice Free, Zippable
3365/06
3365/06 300SF
CBL RIBN 6COND 0.05 GRAY 10'
3M
9
In Stock
Value Added Item
1 : ¥59.76000
Bulk
Bulk
Active
Flat Cable
6
0.050" (1.27mm)
10.0' (3.05m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.300" (7.62mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 2651
Splice Free, Zippable
Showing
of 3

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).