Single Conductor Cables (Hook-Up Wire)

Results: 2
Manufacturer
CNC TechTE Connectivity Aerospace, Defense and Marine
Series
1332FlexLine 82A0111
Wire Gauge
20 AWG24 AWG
Conductor Strand
19/0.0050"154/42
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.049" (1.24mm)0.053" (1.35mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)0.013" (0.33mm)
Voltage
300V600V
Operating Temperature
-80°C ~ 200°C-65°C ~ 150°C
Jacket Color
Green, YellowWhite
Ratings
-UL Style 1332
Qualification
-MIL-W-22759
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
21,054
In Stock
1 : ¥34.79000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
154/42
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.053" (1.35mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759
HOOK-UP STRANDED GREEN/YELLOW
1332-24-1-0500-011-1-TS
HOOK-UP STRND 24AWG GRN/YEL FEET
CNC Tech
3,761
In Stock
1 : ¥8.04000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
24 AWG
19/0.0050"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.049" (1.24mm)
0.013" (0.33mm)
Enter Number of Feet in Order Quantity
300V
-80°C ~ 200°C
Green, Yellow
UL Style 1332
-
-
-
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.