Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,540 In Stock | 1 : ¥4.06000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.073" (1.85mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Blue | UL Style 1007 | - | - | - | ||
7,428 In Stock | 1 : ¥4.06000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.073" (1.85mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | White | UL Style 1007 | - | - | - | ||
6,857 In Stock | 1 : ¥4.06000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.073" (1.85mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Green | UL Style 1007 | - | - | - | ||
5,834 In Stock | 1 : ¥4.06000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.073" (1.85mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Black | UL Style 1007 | - | - | - | ||
6,012 In Stock | 1 : ¥4.32000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Red | UL Style 1007 | - | - | - | ||
6,923 In Stock | 1 : ¥4.82000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Black | UL Style 1007 | - | - | - | ||
6,596 In Stock | 1 : ¥4.82000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Red | UL Style 1007 | - | - | - | ||
5,073 In Stock | 1 : ¥6.26000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Black | UL Style 1007 | - | - | - | ||
5,063 In Stock | 1 : ¥11.68000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 19/0.0094" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.073" (1.85mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Black | UL Style 1332 | - | - | - | |||
4,494 In Stock | 1 : ¥11.68000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 19/0.0094" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.073" (1.85mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - | - | - |