Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300 In Stock 1,000 Factory | 100 : ¥16.95160 Spool | Spool | Active | Speaker | 2 (1 Pair Twisted) | 18 AWG | 7/26 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.234" (5.94mm) | - | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 80°C | - | 0.0270" (0.686mm) | Poly-Vinyl Chloride (PVC) | |||
2 In Stock | 1 : ¥433.57000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.208" (5.28mm) | - | 100.0' (30.5m) | Slate | UL Style 2509 | - | 300 V | -20°C ~ 80°C | - | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) |