Single Conductor Cables (Hook-Up Wire)

Results: 8
Manufacturer
Alpha WireCNC Tech
Wire Gauge
18 AWG20 AWG
Conductor Strand
16/3021/0.0071"34/0.0071"
Jacket (Insulation) Diameter
0.071" (1.80mm)0.079" (2.01mm)0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)0.016" (0.41mm)
Operating Temperature
-40°C ~ 105°C-10°C ~ 105°C
Jacket Color
BlackBlueGreenOrangeRedWhiteWhite, Black StripeYellow
Ratings
ISO 10993, UL Style 1007/1569UL Style 1569
Features
Biological CompatibilityOil Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED WHITE/BLACK
3055 WB005
HOOK-UP STRND 18AWG WHT/BLK 100'
Alpha Wire
10
In Stock
1 : ¥425.61000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
White, Black Stripe
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED ORANGE
1569-20-1-0500-008-1-TS
HOOK-UP STRND 20AWG ORN 100'
CNC Tech
9
In Stock
Value Added Item
1 : ¥196.55000
Spool
-
Spool
Active
Hook-Up
20 AWG
21/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.071" (1.80mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-10°C ~ 105°C
Orange
UL Style 1569
Oil Resistant
HOOK-UP STRANDED YELLOW
1569-20-1-0500-003-1-TS
HOOK-UP STRND 20AWG YEL 100'
CNC Tech
3
In Stock
Value Added Item
1 : ¥196.55000
Spool
-
Spool
Active
Hook-Up
20 AWG
21/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.071" (1.80mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-10°C ~ 105°C
Yellow
UL Style 1569
Oil Resistant
HOOK-UP-STRND-WHITE
1569-18-1-0500-002-1-TS
HOOK-UP STRND 18AWG WHT 100'
CNC Tech
4
In Stock
Value Added Item
1 : ¥255.98000
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.083" (2.11mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-10°C ~ 105°C
White
UL Style 1569
Oil Resistant
HOOK-UP-STRANDED-RED
1569-18-1-0500-004-1-TS
HOOK-UP STRND 18AWG RED 100'
CNC Tech
4
In Stock
Value Added Item
1 : ¥255.98000
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.083" (2.11mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-10°C ~ 105°C
Red
UL Style 1569
Oil Resistant
HOOK-UP-STRANDED-BLUE
1569-18-1-0500-005-1-TS
HOOK-UP STRND 18AWG BLU 100'
CNC Tech
4
In Stock
Value Added Item
1 : ¥255.98000
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.083" (2.11mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-10°C ~ 105°C
Blue
UL Style 1569
Oil Resistant
HOOK-UP STRANDED GREEN
1569-18-1-0500-007-1-TS
HOOK-UP STRND 18AWG GRN 100'
CNC Tech
4
In Stock
Value Added Item
1 : ¥255.98000
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.083" (2.11mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-10°C ~ 105°C
Green
UL Style 1569
Oil Resistant
HOOK-UP STRANDED BLACK
1569-18-1-0500-001-1-TS
HOOK-UP STRND 18AWG BLK 100'
CNC Tech
3
In Stock
Value Added Item
1 : ¥255.98000
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.083" (2.11mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
Showing
of 8

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.