Flat Ribbon Cables

Results: 3
Packaging
BulkSpool
Number of Conductors
1220
Length
3.28' (1000.00mm)16.4' (5.00m)328.1' (100.00m)
Ribbon Width
0.472" (11.99mm)0.787" (20.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
3625/12
3625/12 100M
CBL RIBN 12COND 0.039 GRAY
3M
5,200
In Stock
100 : ¥15.49750
Spool
Spool
Active
Flat Cable
12
0.039" (1.00mm)
328.1' (100.00m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.472" (11.99mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 2651
Zippable
3625/12
3625/12 100M
CBL RIBN 12COND 0.039 GRAY 16.4'
3M
6
In Stock
Value Added Item
1 : ¥118.84000
Bulk
Bulk
Active
Flat Cable
12
0.039" (1.00mm)
16.4' (5.00m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.472" (11.99mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 2651
Zippable
3625/20
3625/20 30M
CBL RIBN 20COND 0.039 GRAY 3.28'
3M
0
In Stock
Value Added Item
1 : ¥52.65000
Bulk
Bulk
Active
Flat Cable
20
0.039" (1.00mm)
3.28' (1000.00mm)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.787" (20.00mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 2651
Zippable
Showing
of 3

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).