Cable Ties and Zip Ties

Results: 2
Length - Approximate
4"4.25"
Bundle Diameter
0.86" (22.00mm)0.89" (22.60mm)
Length - Actual
0.328' (100.00mm, 3.93")0.361' (110.00mm, 4.33")
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
MARKER TIE NATURAL 18LBS 3.93"
11-M100N-C
MARKER TIE NATURAL 18LBS 3.93"
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete
Marker Strap/Flag Tie
4"
0.86" (22.00mm)
0.098" (2.50mm)
0.328' (100.00mm, 3.93")
Free Hanging (In-Line)
18 lbs (8.16 kg)
Labeling Area
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
11 Series
11-M110N-C
MARKER TIE NATURAL 18LBS 4.33"
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete
Marker Strap/Flag Tie
4.25"
0.89" (22.60mm)
0.098" (2.50mm)
0.361' (110.00mm, 4.33")
Free Hanging (In-Line)
18 lbs (8.16 kg)
Labeling Area
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
Showing
of 2

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).