Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291 In Stock | 1 : ¥1,045.65000 Bulk | Bulk | Active | Cable Lacing | 1500' | Variable | 0.085" (2.16mm) | 1500.00' (457.20m) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | Abrasion Resistant, Chemical Resistant, Fungus Resistant | Polyamide (PA), Nylon; Microcrystalline Wax Finish | Black | - | - | - | |||
65 In Stock 375 Factory | 1 : ¥1,089.69000 Spool | Spool | Active | Cable Lacing | 1500' | Variable | 0.060" (1.52mm) | 1500.00' (457.20m) | Free Hanging (In-Line) | 30 lbs (13.61 kg) | Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant | Polyamide (PA), Nylon; Microcrystalline Wax Finish | Black | - | - | - | |||
41 In Stock | 1 : ¥372.18000 Spool | Spool | Active | Cable Lacing | 1500' | Variable | 0.094" (2.39mm) | 1500.00' (457.20m) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA), Nylon; Wax Finish | Black | 60 Months | Date of Manufacture | - | |||
5 In Stock | 1 : ¥745.47000 Bulk | Bulk | Active | Cable Lacing | 1500' | Variable | 0.085" (2.16mm) | 1500.00' (457.20m) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | Abrasion Resistant, Chemical Resistant | Polyamide (PA), Nylon; Synthetic Resin Finish | Black | - | - | - |