F3501IN CL074

DigiKey Part Number
F3501INCL074-ND
Manufacturer
Manufacturer Product Number
F3501IN CL074
Description
HEATSHRINK 1" X 0.5' CLEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.019" (0.48mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
170°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥419.71000¥419.71
5¥393.50400¥1,967.52
10¥367.27800¥3,672.78
25¥348.91360¥8,722.84
50¥341.04500¥17,052.25
100¥333.17460¥33,317.46
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1" X 4' CLEAR 1=4'
In-Stock: 20
Unit Price: ¥1,408.48000