Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
990 In Stock | 1 : ¥25.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.039" (0.99mm) | Polyolefin (PO) | Flame Resistant, Fluid Resistant, Fuel Resistant | Black | -75°C ~ 120°C | 150°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥272.96000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.214" (5.44mm) | 0.040" (1.02mm) | Silicone Elastomer | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -75°C ~ 180°C | 135°C | - | - | |||
1 In Stock | 1 : ¥172.74000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.248" (6.30mm) | 0.198" (5.03mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months |