Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,331 In Stock | 1 : ¥13.08000 Bulk | Bulk | Active | Cable Gland | 0.200" (5.08mm) | 0.512" (13.00mm) | M20 | 0.315" (8.00mm) | - | 0.795" (20.2mm) | Polyamide (PA), Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
2,357 In Stock | 1 : ¥21.80000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.433" (11.00mm) | PG13.5 | 0.371" (9.42mm) | - | 0.803" (20.4mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C |