Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,724 In Stock | 1 : ¥1.11000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.063" (1.60mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.375" (9.53mm) | - | 0.125" (3.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
4,183 In Stock | 1 : ¥1.28000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.197" (5.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.394" (10.00mm) | - | 0.165" (4.20mm) | 0.039" (1.00mm) | UL94 V-2 | - | - | |||
1,540 In Stock | 1 : ¥1.45000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.315" (8.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.394" (10.00mm) | - | 0.165" (4.20mm) | 0.047" (1.20mm) | UL94 V-2 | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1.28000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.256" (6.50mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.394" (10.00mm) | - | 0.165" (4.20mm) | 0.039" (1.00mm) | UL94 V-2 | - | - |