Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,136 In Stock 171 Factory | 1 : ¥36.72000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
890 In Stock | 1 : ¥203.17000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.080" (2.03mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
13,863 In Stock | 1 : ¥7.57000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.079" (2.01mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - | |||
1,353 In Stock | 1 : ¥11.22000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.079" (2.01mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - |