Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock 133 Factory | 1 : ¥70.63000 Bulk | - | Bulk | Active | Cable Gland | 0.591" (15.00mm) | 0.827" (21.00mm) | M32 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
9 In Stock | 1 : ¥99.32000 Bulk | - | Bulk | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | PG29 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | -40°C ~ 100°C |